
The MC145010ED is a photoelectric smoke detector designed for use in a variety of applications. It operates within a temperature range of -10°C to 60°C and has a maximum supply voltage of 12V. The device is mounted through a hole and packaged in a PDIP format. The MC145010ED has a low input current of 100nA and an operating supply current of 12uA. It is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the NXP MC145010ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145010ED technical specifications.
| Package/Case | PDIP |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 12uA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 12uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145010ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
