Sign in to ask questions about the NXP MC145012DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145012DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Voltage |
| Output Voltage | 6.7V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145012DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
