Sign in to ask questions about the NXP MC145012ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145012ED technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 8uA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 8uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145012ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
