NXP MC145012EG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.014963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC145012EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
