Sign in to ask questions about the NXP MC145012P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145012P technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Operating Supply Current | 8uA |
| Output Type | Voltage |
| Output Voltage | 3.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145012P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
