NXP MC145026D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4000 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145026D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
