Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC145026DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145026DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC145026DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
