Sign in to ask questions about the NXP MC145026P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145026P technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4000 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145026P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
