
NXP MC145027DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 4000 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145027DWR2 to view detailed technical specifications.
No datasheet is available for this part.