NXP MC145028DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4000 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145028DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
