
The MC145151DW2 is a phase-locked loop IC with a maximum frequency of 25MHz and a supply voltage range of 3V to 9V. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and has a nominal supply current of 7.5mA. The MC145151DW2 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC145151DW2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Circuits | 1 |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145151DW2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.