
The MC145152DW2 is a clock generator IC from NXP, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 9V. The device is not RoHS compliant and contains lead. It has a nominal supply current of 7.5mA and a maximum frequency of 25MHz.
Sign in to ask questions about the NXP MC145152DW2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145152DW2 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145152DW2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
