The MC145157DW2 is a clock generator IC from NXP, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 185MHz. The device contains lead and is not RoHS compliant. It is available in a rail/Tube packaging option and features a PLL function.
Checking distributor stock and pricing after the page loads.
NXP MC145157DW2 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 185MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.