IC SER-IN PLL FREQ SYNTH 16-SOIC
Checking distributor stock and pricing after the page loads.
NXP MC145158DW2R2 technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.