
The MC145170D2 is a clock generator IC from NXP, available in a SOIC package for surface mount applications. Operating over a temperature range of -40°C to 85°C, this device can handle supply voltages between 2.7V and 5.5V. With a maximum frequency of 185MHz, it is suitable for high-speed clock generation applications. However, it is not RoHS compliant and contains lead, making it less suitable for modern designs.
NXP MC145170D2 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 185MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145170D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
