
The MC145170D2R2 is a clock generator/synthesizer from NXP, featuring a maximum frequency of 185MHz. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. This device is designed for surface mount applications and is not RoHS compliant due to the presence of lead.
NXP MC145170D2R2 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 185MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145170D2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
