
The MC145170DT2R2 is a clock generator IC from NXP, featuring a maximum operating frequency of 185MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a nominal supply current of 3mA. The MC145170DT2R2 is not RoHS compliant due to the presence of lead. It is supplied on tape and reel.
NXP MC145170DT2R2 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 185MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145170DT2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
