The MC145193F is a dual phase-locked loop IC with 20 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The IC is packaged in a 20-pin R-PDSO-G20 package, measuring 5.25mm in width and 12.675mm in length.
NXP MC145193F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.25 |
| Length | 12.675 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.