The MC145201F is a 20-pin dual phase-locked loop (PLL) IC from NXP, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC is packaged in a SOP20 package, measuring 5.25mm in width and 12.675mm in length. The MC145201F is suitable for use in applications requiring a stable clock signal, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP MC145201F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.25 |
| Length | 12.675 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.