The MC145225FTAR2 is an industrial-grade phase-locked loop (PLL) IC with a quad terminal position and a JEDEC package code of S-PQFP-G32. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 1.8V to 3.6V. The IC is packaged in a 5mm x 5mm FQFP32 package type, which is suitable for surface mount applications.
NXP MC145225FTAR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.