
The MC145406D,518 is a 6-input 6-output bus transceiver from NXP, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1W. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the NXP MC145406D,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145406D,518 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC145406D,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
