Sign in to ask questions about the NXP MC145406N,602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145406N,602 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MC145406N,602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
