
Checking distributor stock and pricing after the page loads.
NXP MC145423DT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 160Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.