Single-chip low-speed CMOS modem integrates an FSK modulator, demodulator, receive filters, carrier detect circuit, and telephone-line duplexer. It supports CCITT V.21 300-baud communication with simplex, half-duplex, and full-duplex operating modes. The device operates from a single 5 V supply over a 4.5 V to 5.5 V recommended range and uses a 3.579 MHz crystal oscillator reference. Operating temperature range is -40 °C to 85 °C, with power-down operation reducing supply current to 300 µA maximum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC145442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device function | Single-chip low-speed modem |
| Modulation type | Frequency shift keying (FSK) |
| Protocol compatibility | CCITT V.21 |
| Data rate | 300baud |
| Duplex modes | Simplex, half-duplex, full-duplex |
| Recommended supply voltage | 4.5 to 5.5V |
| Nominal supply voltage | 5.0V |
| Operating temperature range | -40 to 85°C |
| Crystal oscillator frequency | 3.579 typicalMHz |
| Recommended crystal frequency range | 3.2 to 5.0MHz |
| Quiescent supply current | 7 typical, 10 maximummA |
| Power-down supply current | 200 typical, 300 maximumµA |
| Receive carrier amplitude | -48 to -12dBm |
| Dynamic range | 36 typicaldB |
| Carrier detect threshold, on-to-off | -44 typicaldBm |
| Carrier detect threshold, off-to-on | -47 typicaldBm |
| Transmit output capability | -9 into 600 Ω loaddBm |
| VAG output voltage | 2.5 typicalV |
| Line driver feedback resistance | 20 typicalkΩ |
| Package options | 20-pin Plastic DIP or 20-pin SOG, suffix dependent |
Download the complete datasheet for NXP MC145442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC145442
An application note describing hardware and software methods for Ethernet address filtering using NXP QUICC and PowerQUICC communication controllers.