The MC145446AFW is a 28-pin SOP IC from NXP, featuring a dual-function design with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a nominal supply voltage of 5V and a temperature grade of OTHER. The IC has a width of 7.51mm and a length of 17.9mm, with a JEDEC package code of R-PDSO-G28.
NXP MC145446AFW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.51 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.