NXP MC145481DT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Resolution | 6b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145481DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
