
The MC145483DT is a dual 13-bit 2-channel CODEC from NXP. It is packaged in a TSSOP20 and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 2.2mA and is available in rail or tube packaging for surface mount applications.
NXP MC145483DT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145483DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
