The MC145483EG is a 13-bit dual 2-channel analog-to-digital converter IC available in a surface mount SOIC package. Operating over a temperature range of -40°C to 85°C, this device is RoHS compliant and lead-free. It is packaged in a rail or tube format for convenient handling and storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC145483EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC145483EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.