
The MC145483EJR2 is a 13-bit dual A/D and D/A converter from NXP, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a TSSOP package. The device is RoHS compliant and lead free, making it suitable for environmentally friendly designs. It features 2 channels and is powered by a 3V supply voltage.
NXP MC145483EJR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC145483EJR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
