
The MC145483SDR2 is a dual 13-bit analog-to-digital converter from NXP. It features two channels and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SSOP package. However, it is not RoHS compliant due to containing lead. The quiescent current is 2.2mA.
NXP MC145483SDR2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| Quiescent Current | 2.2mA |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145483SDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
