The MC145484EN is a dual 13-bit analog-to-digital converter from NXP. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is lead-free. The MC145484EN is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC145484EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC145484EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
