
The MC145484SDR2 is a 13-bit dual 2-channel analog-to-digital converter from NXP. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. It is available in cut tape packaging.
NXP MC145484SDR2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145484SDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
