The MC145503L is a 16-terminal dual interface IC from NXP, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V and is packaged in a 7.62mm wide, 19.3mm long R-GDIP-T16 DIP package. This device is designed for use in various applications and is suitable for environments with high temperatures.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |