The MC145572AACR2 is a single-line HDLC interface IC from NXP, operating over a temperature range of -40 to 85°C. It has a typical operating supply voltage of 5V and a maximum supply voltage of 5.25V. The device has 44 pins and is packaged in a 44-pin LQFP. It is designed for use in specialized interface applications.
Checking distributor stock and pricing after the page loads.
| Number of Line Interfaces | 1 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 160Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |