The MC145572AEI is a single-line HDLC interface IC from NXP, designed for operation over a temperature range of -40 to 85°C. It features a transmission data rate of 160 kbps and a typical operating supply voltage of 5V. The device is packaged in a 44-pin PLCC package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Line Interfaces | 1 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 160Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |