The MC145572AEIR2 is a single-line HDLC interface IC with a transmission data rate of 160 kbps. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The device is packaged in a 44-pin PLCC package.
Checking distributor stock and pricing after the page loads.
| Number of Line Interfaces | 1 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 160Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |