The MC145572AFNR2 is a single HDLC interface IC from NXP, operating at a transmission data rate of 160 kbps. This device is designed to function within a temperature range of -40 to 85°C. The typical operating supply voltage is 5V, with a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. The IC is packaged in a 44-pin PLCC package.
Checking distributor stock and pricing after the page loads.
NXP MC145572AFNR2 technical specifications.
| Number of Line Interfaces | 1 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 160Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.