The MC145572PB is an industrial-grade interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 44 terminals and is packaged in a 10mm x 10mm quad flatpack. The IC operates at a nominal supply voltage of 5V and is suitable for industrial applications.
NXP MC145572PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.