
ISDN S/T HDLC 1-Line 144Kbps 5V 28-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
NXP MC145574ADWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.