ISDN S/T HDLC 1-Line 144Kbps 5V 32-Pin LQFP T/R
NXP MC145574APBR2 technical specifications.
| Number of Line Interfaces | 1 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 144Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 32 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.