ISDN S/T HDLC 1-Line 144Kbps 5V 28-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
NXP MC145574DWR2 technical specifications.
| Number of Line Interfaces | 1 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 144Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.