The MC1488N is a 14-pin dual line driver integrated circuit from NXP. It operates over a commercial extended temperature range from 0 to 75 degrees Celsius. The device has a nominal supply voltage of 9V and a maximum supply voltage of 15V. It can handle a maximum supply current of 34mA. The MC1488N is available in a DIP-14 package and features inverted output polarity. It is designed for use in applications where a gated input characteristic is required.
NXP MC1488N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 8.91 |
| Supply Voltage-Max | 15 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.