The MC1489AN is a commercial extended 14-pin DIP line receiver with a schmitt trigger input. It operates over a temperature range of 0 to 75 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 26mA. It is available in a 7.62mm wide, 19.025mm long package. The MC1489AN is a type of interface IC used in bus transceivers.
NXP MC1489AN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.995 |
| Supply Voltage-Max | 5.005 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.