The MC1489N is a dual-line receiver IC from NXP, featuring Schmitt trigger input characteristics and inverted output polarity. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device is packaged in a 14-pin PDIP package, measuring 7.62mm in width and 19.025mm in length. The MC1489N is designed to receive and transmit digital signals, making it suitable for various interface applications.
NXP MC1489N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.995 |
| Supply Voltage-Max | 5.005 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.