The MC14LC5480DWR2 is a 13-bit dual 2-channel analog-to-digital converter from NXP. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a quiescent current of 100nA and is not RoHS compliant. It is available in cut tape packaging and has a surface mount configuration.
Sign in to ask questions about the NXP MC14LC5480DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC14LC5480DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| Quiescent Current | 100nA |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC14LC5480DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.