
The MC14LC5540DW is an 8-bit dual channel analog-to-digital converter with a resolution of 13 bits. It is packaged in a surface mount SOIC package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead. It is available in rail or tube packaging.
NXP MC14LC5540DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC14LC5540DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
