Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC15XS3400CPNAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC15XS3400CPNAR2 technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 6.5mA |
| Number of Outputs | 4 |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.032738oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC15XS3400CPNAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
