
The MC15XS3400DPNA is a 4-channel hot swap controller from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum input voltage of 20V and a maximum output current of 6A. It communicates via SPI interface and has a supply current of 6.5mA.
Sign in to ask questions about the NXP MC15XS3400DPNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC15XS3400DPNA technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Weight | 0.03274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC15XS3400DPNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
