
The MC16Z3BCAG16 is a 16-bit microcontroller from NXP, packaged in a 60-unit LQFP tray. It features a 16MHz oscillator and supports SPI, SCI, and EBI/EMI interfaces. The device has 8KB of ROM, 4KB of RAM, and 16 programmable I/Os, as well as 8 timers/counters. It operates within a temperature range of -40°C to 85°C and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, SCI, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | ROM, , Mask ROM |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| Series | HC16 |
| RoHS | Compliant |