The MC20XS4200BFKR2 is an automotive-grade multiplexer with a single channel and a supply voltage range of 8 to 36 volts. It has a JEDEC package code of S-XBCC-B23 and a 12 x 12 mm footprint with a 0.90 mm pitch. The device is RoHS compliant and operates over a temperature range of -40 to 125°C. The multiplexer is a single-function device with 23 terminals, all located on the bottom of the package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC20XS4200BFKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC20XS4200BFKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B23 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC20XS4200BFKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.